Pelican Rechargeable LED Portable Work Light, 4000 lm, 12V, IP54
- RS Stock No.:
- 904-8118
- Mfr. Part No.:
- 094900-0000-110
- Brand:
- Pelican
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 904-8118
- Mfr. Part No.:
- 094900-0000-110
- Brand:
- Pelican
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pelican | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Portable | |
| Luminous Flux | 4000lm | |
| Voltage | 12V | |
| Housing Material | Plastic | |
| Rechargeable | Yes | |
| Diameter | 57.2mm | |
| IP Rating | IP54 | |
| Height | 210mm | |
| Length | 57.2mm | |
| Lifespan | 50000h | |
| Width | 146.1mm | |
| Standards/Approvals | RoHS | |
| Lamp Supplied | Yes | |
| Series | 9490 | |
| Select all | ||
|---|---|---|
Brand Pelican | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Portable | ||
Luminous Flux 4000lm | ||
Voltage 12V | ||
Housing Material Plastic | ||
Rechargeable Yes | ||
Diameter 57.2mm | ||
IP Rating IP54 | ||
Height 210mm | ||
Length 57.2mm | ||
Lifespan 50000h | ||
Width 146.1mm | ||
Standards/Approvals RoHS | ||
Lamp Supplied Yes | ||
Series 9490 | ||
- COO (Country of Origin):
- US
Pelican 9490 LED Remote Area Lighting System, Black
The Pelican 9490 LED Remote Area Lighting System is one of the worlds most rugged lighting systems of its kind. This rechargeable LED floodlight comprises a deployable 6 foot mast and 340° articulating 6000 lumen LED light head, hot swappable rechargeable 12V battery system and full time battery status indicator. The Pelican 9490 is also controllable from a smartphone via Bluetooth running the free Pelican RALS or Pelican RALS apps available for iOS and Android.
The Pelican LED Remote Area Lighting Systems are bright, mobile, and reliable. They are becoming increasingly popular in the rail, highways and emergency services sectors.
Bluetooth control via smartphone app
Up to 6000 lumens light output (calculated)
Up to 24 hour battery run time
3 pre-set light levels and intelligent lighting controls via a built-in silicone rubber keypad and colour information display
Maintenance free LED array with 50000 hour life expectancy
Built Pelican Tough & Tested
12V Quick release hot swappable rechargeable battery with 12V auxiliary power supply
Full time battery level indication with low level flashing indicator
Deployable 5 foot mast with 340° articulating light head
Multiple deployment positions
Convenient shoulder strap included
Related links
- Pelican Rechargeable LED Handlamp Work Light 10.8V, IP54
- Bailey Electric & Electronics bv Rechargeable LED LED Portable Lamp Work Light 220V IP54
- Pelican Rechargeable LED Floodlight Work Light, 12V dc
- Unilite Rechargeable LED Portable Work Light USB Type C Plug IPX4
- Flex Rechargeable LED Folding Worklight Work Light USB Type C Plug, 18V
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IPX4
- Peli 9490 Floodlight 4000 lm 12V
- Pelican 9490 RALS 12V
