Nebo Rechargeable LED Work Lamp Work Light, 5000 lm, USB Plug, 240V, IP54
- RS Stock No.:
- 665-135
- Mfr. Part No.:
- NEB-FLOOD-01-G
- Brand:
- Nebo
Subtotal (1 unit)*
$602.97
(exc. GST)
$663.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $602.97 |
*price indicative
- RS Stock No.:
- 665-135
- Mfr. Part No.:
- NEB-FLOOD-01-G
- Brand:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Plug Type | USB | |
| Sub Type | Work Lamp | |
| Luminous Flux | 5000lm | |
| Voltage | 240V | |
| Rechargeable | Yes | |
| Anti-corrosive | Yes | |
| IP Rating | IP54 | |
| Height | 202mm | |
| Length | 262mm | |
| Width | 129mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Lamp Type LED | ||
Product Type Work Light | ||
Plug Type USB | ||
Sub Type Work Lamp | ||
Luminous Flux 5000lm | ||
Voltage 240V | ||
Rechargeable Yes | ||
Anti-corrosive Yes | ||
IP Rating IP54 | ||
Height 202mm | ||
Length 262mm | ||
Width 129mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
NEBO 5K LUMEN RECHARGEABLE FLOOD LIGHT
The NEBO 5K Floodlight – a versatile lighting solution designed to meet the needs of trade professionals with an output of 5,000 lumens. Engineered for reliability and performance, this floodlight ensures bright and consistent illumination for your workspace.
Featuring multiple lighting modes, the NEBO 5K Floodlight offers flexibility to adapt to any situation. With four brightness levels, ranging from 100% for 2 hours to 25% for 6 hours, you can choose the perfect illumination for your task at hand, whether it's a quick job or an extended project.
Compact and portable, the NEBO 5K Floodlight is designed for convenience, making it easy to carry and position wherever you need it. Whether you're working indoors or outdoors, this floodlight provides reliable lighting to GET the job done effectively. With its Durable construction and efficient lighting modes, the NEBO 5K Floodlight is the perfect companion for trade professionals seeking reliable illumination on the job.
Illuminate your workspace with confidence – choose the NEBO 5K Floodlight and experience the difference it makes. Compliant with UK site standards, the NEBO 5K Flood Light includes a 110v AC power plug for building site use, along with all necessary cables for UK 240v and EU 220v power sources. Plus, with the included carry bag and tripod mounting kit, it's ready to tackle any task with unparalleled convenience and efficiency.
Featuring multiple lighting modes, the NEBO 5K Floodlight offers flexibility to adapt to any situation. With four brightness levels, ranging from 100% for 2 hours to 25% for 6 hours, you can choose the perfect illumination for your task at hand, whether it's a quick job or an extended project.
Compact and portable, the NEBO 5K Floodlight is designed for convenience, making it easy to carry and position wherever you need it. Whether you're working indoors or outdoors, this floodlight provides reliable lighting to GET the job done effectively. With its Durable construction and efficient lighting modes, the NEBO 5K Floodlight is the perfect companion for trade professionals seeking reliable illumination on the job.
Illuminate your workspace with confidence – choose the NEBO 5K Floodlight and experience the difference it makes. Compliant with UK site standards, the NEBO 5K Flood Light includes a 110v AC power plug for building site use, along with all necessary cables for UK 240v and EU 220v power sources. Plus, with the included carry bag and tripod mounting kit, it's ready to tackle any task with unparalleled convenience and efficiency.
Features and Benefits
• 180 Degrees Area Light
• Rechargeable Battery
• 5 Light Modes
• USB-A Powerbank Feature
• Hybrid Power Technology
• Tripod Mount
• Charge Indicator
• IP54 Water Resistant
• IK07 Impact Resistant
• Carry Handle
• Folding Hanging Hook
• Rechargeable Battery
• 5 Light Modes
• USB-A Powerbank Feature
• Hybrid Power Technology
• Tripod Mount
• Charge Indicator
• IP54 Water Resistant
• IK07 Impact Resistant
• Carry Handle
• Folding Hanging Hook
Modes
• Max (5000 lumens) - 2 hours
• High (3750 lumens) - 3 hours
• Medium (2500 lumens) - 4 hours
• Low (1250 lumens) - 6 hours
• AC Plug In (3500 lumens) - Continuous Runtime
• High (3750 lumens) - 3 hours
• Medium (2500 lumens) - 4 hours
• Low (1250 lumens) - 6 hours
• AC Plug In (3500 lumens) - Continuous Runtime
Included Accessories
• Carry Pouch
• Tripod Mounting Kit
• 240v UK AC Power Adapter
• 220v EU AC Power Adapter
• 110v UK SITE Power Adapter
• 4 Metre Power Cable
• User Manual
• Tripod Mounting Kit
• 240v UK AC Power Adapter
• 220v EU AC Power Adapter
• 110v UK SITE Power Adapter
• 4 Metre Power Cable
• User Manual
Battery Information
• 3x Lithium-Ion 21700 11.1v
• 3 x 4500mAh
• 3hrs AC / 8hrs USB-C
• 3 x 4500mAh
• 3hrs AC / 8hrs USB-C
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Plug, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug, IPX4
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug IPX4
- CK Rechargeable LED Industrial Site Light Work Light 18V, IP65
- brennenstuhl Rechargeable LED Bright LED Working Light Work Light 7.4V, IP65
