Petzl K52MN Black Leather, Neoprene Work Gloves, Size 8.5 - M

Subtotal (1 unit)*

$99.24

(exc. GST)

$109.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.24

*price indicative

RS Stock No.:
313-540
Mfr. Part No.:
K52 MN
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Product Type

Work Gloves

Size

8.5 - M

Material

Leather, Neoprene

Colour

Black

Resistance Features

Abrasion Resistant

Series

K52MN

Number of Gloves

1

Standards/Approvals

EN 21420 : 2020, EN 388: 2016 + A1:2018, CE EN 21420, CE EN 388 (3123), UKCA, EAC

RoHS Status: Exempt

COO (Country of Origin):
TN
The Bolle Cordex lightweight belay or rappel gloves offer the perfect combination of durability and dexterity. Double-layered leather protects the palm and other high-wear areas, while the back is made of abrasion-resistant, breathable stretch nylon, ensuring comfort and fit. The low-profile neoprene cuff with Velcro closure features a reinforced carabineer hole, making it easy to attach the gloves to your harness. These gloves provide the durability of a work glove with the precise fit and flexibility needed for belaying and rappelling.

Natural and high-quality leather

Durable double layer of leather in high-wear areas (fingertips, palm, between thumb and index finger)

Back made of breathable stretch nylon

Neoprene cuff with Velcro closure

Carabineer hole to attach gloves to harness

Size M

Color Black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy