GUIDE GLOVES White, Grey Leather Work Gloves
- RS Stock No.:
- 276-391
- Mfr. Part No.:
- GUIDE 1230 T10
- Brand:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
$199.57
(exc. GST)
$219.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $199.57 | $33.262 |
*price indicative
- RS Stock No.:
- 276-391
- Mfr. Part No.:
- GUIDE 1230 T10
- Brand:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| Colour | White, Grey | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| Resistance Features | Heat Resistant | |
| Series | GUIDE 1230 | |
| Number of Gloves | 6 | |
| Standards/Approvals | EN 407:2020 411X4X, EN 12477:2001 Type B, CE CATEGORY 2 EN 388:2016 2111X, EN 21420:2020 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Leather | ||
Colour White, Grey | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
Resistance Features Heat Resistant | ||
Series GUIDE 1230 | ||
Number of Gloves 6 | ||
Standards/Approvals EN 407:2020 411X4X, EN 12477:2001 Type B, CE CATEGORY 2 EN 388:2016 2111X, EN 21420:2020 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
A thin welding glove made of a durable and soft goat grain leather. Suitable for TIG welding. The cuff is of cow split leather with a thin cotton scrim inside and all seams made of heat resistant kevlar. The glove has finger side walls that gives you best possible dexterity and comfortable feeling. Fullfil EN12477 Type B
Goat grain leather
Cuff
Related links
- GUIDE GLOVES White, Grey Leather Work Gloves
- GUIDE GLOVES White Fibreglass Cowsplit Leather, Goat Grain Leather Work Gloves
- GUIDE GLOVES White, Grey Leather Welding Gloves
- GUIDE GLOVES White Cowsplit Leather Polyester, Para Aramid Work Gloves
- GUIDE GLOVES Grey, White Leather Work Gloves
- GUIDE GLOVES GUIDE 6401 Black Metal Mesh Nylon Synthetic Leather Work Gloves,
- GUIDE GLOVES GUIDE 5112 Black Red Elastane Neoprene Polyester, Synthetic Leather Work
- GUIDE GLOVES Grey Cowsplit Leather Fibreglass, Goat Grain Leather Work Gloves
