Petzl K25 Tan Leather, Nylon Work Gloves, Size 9
- RS Stock No.:
- 150-930
- Mfr. Part No.:
- K52 LT
- Brand:
- Petzl
Subtotal (1 unit)*
$86.96
(exc. GST)
$95.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $86.96 |
*price indicative
- RS Stock No.:
- 150-930
- Mfr. Part No.:
- K52 LT
- Brand:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Leather, Nylon | |
| Lining Material | Unlined | |
| Colour | Tan | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | CE EN | |
| Series | K25 | |
| Standards/Approvals | CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Leather, Nylon | ||
Lining Material Unlined | ||
Colour Tan | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant | ||
Safety Standard CE EN | ||
Series K25 | ||
Standards/Approvals CE, EAC, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Petzl CORDEX gloves are lightweight belay and rappel gloves designed for optimal durability and dexterity. Combining high-quality leather with a breathable nylon back, they offer comfort and fit. The double-layered leather protects high-wear areas for increased longevity. A low-profile neoprene cuff with Velcro closure ensures a secure fit. These gloves also feature a reinforced carabiner hole for easy attachment to your harness.
Ergonomic cut provides excellent dexterity and comfort
Durable double-layer leather in high-wear areas
Breathable stretch nylon back for ventilation
Neoprene cuff with Velcro for secure fit
Related links
- Petzl Beige Work Gloves
- Mecdex Rough Handler Rigger 360 Cut F Orange HPPE Leather Polyester Size 9
- Polyco Healthline Multi-Task 5 Black Leather Spandex Work Gloves Uncoated Coating
- Portwest A674 - CS Cut F13 Leather Glove Black Elastane HPPE Nylon Work Gloves, Size XS
- Portwest A674 - CS Cut F13 Leather Glove Black Elastane HPPE Nylon Work Gloves, Size L
- Portwest A674 - CS Cut F13 Leather Glove Black Elastane HPPE Nylon Work Gloves, Size S
- Portwest A674 - CS Cut F13 Leather Glove Black Elastane HPPE Nylon Work Gloves, Size M
- Portwest A674 - CS Cut F13 Leather Glove Black Elastane HPPE Nylon Work Gloves, Size 2XL
