Ergodyne 900 Black Work Gloves, Size L

Subtotal (1 pair)*

$94.01

(exc. GST)

$103.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$94.01

*price indicative

RS Stock No.:
277-120
Mfr. Part No.:
17694
Brand:
Ergodyne
Find similar products by selecting one or more attributes.
Select all

Brand

Ergodyne

Product Type

Work Gloves

Size

L

Lining Material

Breathable Spandex

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Anti-Vibration

Series

900

Number of Gloves

1

Safety Standard

EN, ISO

Standards/Approvals

RoHS Status:Exempt

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ergodyne gloves feature segmented AVC palm padding in key areas to reduce shock and palm impact. The gripping palm ensures a secure hold on tools and equipment while the half-finger design maximizes dexterity and control.

Palm padded

Product features breathable

Product type gloves

Protection anti-vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy