Mapa TempTec 332 Blue, Black Polyurethane Work Gloves, Size 9
- RS Stock No.:
- 440-400
- Mfr. Part No.:
- 34332029
- Brand:
- Mapa
Subtotal (1 pair)*
$109.85
(exc. GST)
$120.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $109.85 |
*price indicative
- RS Stock No.:
- 440-400
- Mfr. Part No.:
- 34332029
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Polyurethane | |
| Colour | Blue, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 407 X2XXXX, EN 388:2212X, EN 511:2006 111, EN ISO 374-1 | |
| Series | TempTec 332 | |
| Number of Gloves | 2 | |
| Resistance Features | Puncture Resistant, General Purpose, Abrasion Resistant, Tear Resistant, Cut Resistant | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Polyurethane | ||
Colour Blue, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 407 X2XXXX, EN 388:2212X, EN 511:2006 111, EN ISO 374-1 | ||
Series TempTec 332 | ||
Number of Gloves 2 | ||
Resistance Features Puncture Resistant, General Purpose, Abrasion Resistant, Tear Resistant, Cut Resistant | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa TempTec 332 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. These gloves offers Type A chemical protection and meet a range of safety standards, including EN388, EN ISO 374-1, EN 511:2006, EN407 and Category 3 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Good grip on slippery objects due to the embossed texture
Excellent thermal insulation due to double knit cotton
Multi purpose chemical resistance
Related links
- Mapa TempTec 332 Blue Size 10
- Mapa TempTec 332 Blue Size 8
- Mapa KRYTECH 609 Black Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 609 Black Polyurethane Work Gloves, Size 9
- Mapa KRYTECH 809 Black Polyurethane Work Gloves, Size 9
- Mapa KRYTECH 622 Black Size 9, Polyurethane Coating
- FRONTIER Versadex Black Polyurethane Work Gloves, Size 9
- Delta Plus VENICUTD Black Polyurethane Work Gloves Polyurethane Coating
