Maxisafe Black Work Gloves, Size 10

Subtotal (1 bag of 6 units)*

$84.62

(exc. GST)

$93.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$84.62$14.103

*price indicative

RS Stock No.:
241-5450
Mfr. Part No.:
GRS235-10
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Size

10

Product Type

Work Gloves

Colour

Black

Safety Standard

No

Resistance Features

General Purpose, Rigger Glove

Number of Gloves

6

Standards/Approvals

No

COO (Country of Origin):
PK
The Maxisafe G-FORCE synthetic rigger mechanics gloves with durable leather palm and elastic back for comfort & breathability. It outperforms traditional leather riggers with level 2 cut resistant designed to use for steel & metal handling, cables & chain handling, hand & power tool applications, mining & construction operation, civil construction & rigging industry.

Large size synthetic rigger gloves

Elastic wrist for snug fit

100% machine washable increases glove life

No knuckle bar improves fit and feel

Reinforced finger tips and knuckles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy