FRONTIER NIICEFRZR Black Work Gloves, Size 10

Subtotal (1 pack of 6 pairs)*

$76.62

(exc. GST)

$84.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$12.77$76.62

*price indicative

RS Stock No.:
247-8661
Mfr. Part No.:
NIICEFRZRBK00XL
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

10

Product Type

Work Gloves

Lining Material

Nylon

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

12

Safety Standard

ANSI, ANSI ABR 3

Resistance Features

Thermal

Series

NIICEFRZR

EN 374 Chemical

Yes

Standards/Approvals

CE

COO (Country of Origin):
PK
The FRONTIER glove is flexibility in cold conditions with liquid resistance and enhanced wet and dry grip. HPT™ coated palm & fingertips remain soft and flexible in temperatures as low as -20°C. Nylon and acrylic double knitted liner provides comfort and high dexterity - like a second skin.

Length 25 cm (Size Large)

Coating HPT™ (Hydropellent Technology)

Coating variants palm/knuckle/fully dipped

Coating color black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy