nVent HOFFMAN 798 mm Plinth 63 mm 200 mm for use with Enclosure
- RS Stock No.:
- 275-154
- Mfr. Part No.:
- PF2080
- Brand:
- nVent HOFFMAN
This image is representative of the product range
Subtotal (1 unit)*
$256.84
(exc. GST)
$282.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | $256.84 |
*price indicative
- RS Stock No.:
- 275-154
- Mfr. Part No.:
- PF2080
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Sub Type | Front/Rear Plinth | |
| Door Type | Opaque | |
| Colour | Umbra Grey | |
| Material | Steel | |
| External Width | 798mm | |
| External Depth | 63mm | |
| External Height | 200mm | |
| Standards/Approvals | VDE 0113, RoHS | |
| Contents | Mounting Accessories | |
| Series | PF | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Sub Type Front/Rear Plinth | ||
Door Type Opaque | ||
Colour Umbra Grey | ||
Material Steel | ||
External Width 798mm | ||
External Depth 63mm | ||
External Height 200mm | ||
Standards/Approvals VDE 0113, RoHS | ||
Contents Mounting Accessories | ||
Series PF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Front and Rear Plinth system is designed to enhance cable management without compromising on aesthetics or functionality. Crafted for use with enclosures, it ensures compliance with VDE 0113 standards, enabling seamless installation of cables underneath. The clever design includes corner pieces with detachable front covers, making access and maintenance straightforward.
Constructed from high quality mild steel for enhanced durability
Stylish powder coated finish adds a contemporary touch
Designed to integrate seamlessly with side panels for a complete solution
Suitable for various enclosure widths for flexible installation
Designed for easy assembly with included mounting accessories
Provides extra rigidity when combined with transversal panels
Related links
- nVent HOFFMAN 400 mm Plinth 63 mm 200 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 63 mm 200 mm for use with Enclosure
- nVent HOFFMAN 1200 mm Plinth 63 mm 200 mm for use with Enclosures
- nVent HOFFMAN 1000 mm Plinth 63 mm 200 mm for use with Enclosure
- nVent HOFFMAN 500 mm Plinth 63 mm 200 mm for use with Enclosures
- nVent HOFFMAN 1200 mm Plinth 63 mm 100 mm for use with Enclosure
- nVent HOFFMAN 1000 mm Plinth 63 mm 100 mm for use with Enclosure
- nVent HOFFMAN 400 mm Plinth 63 mm 100 mm for use with Enclosure
