Petzl K52SN Black Leather, Neoprene Work Gloves, Size 8 - S
- RS Stock No.:
- 313-541
- Mfr. Part No.:
- K52 SN
- Brand:
- Petzl
Subtotal (1 unit)*
$99.24
(exc. GST)
$109.16
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $99.24 |
*price indicative
- RS Stock No.:
- 313-541
- Mfr. Part No.:
- K52 SN
- Brand:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Work Gloves | |
| Size | 8 - S | |
| Material | Leather, Neoprene | |
| Colour | Black | |
| Resistance Features | Abrasion Resistant | |
| Number of Gloves | 1 | |
| Series | K52SN | |
| Standards/Approvals | EN 21420 : 2020, EN 388: 2016 + A1:2018, CE EN 21420, CE EN 388 (3123), UKCA, EAC | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Work Gloves | ||
Size 8 - S | ||
Material Leather, Neoprene | ||
Colour Black | ||
Resistance Features Abrasion Resistant | ||
Number of Gloves 1 | ||
Series K52SN | ||
Standards/Approvals EN 21420 : 2020, EN 388: 2016 + A1:2018, CE EN 21420, CE EN 388 (3123), UKCA, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Bolle Cordex lightweight belay or rappel gloves offer the perfect combination of durability and dexterity. Double-layered leather protects the palm and other high-wear areas, while the back is made of abrasion-resistant, breathable stretch nylon, ensuring comfort and fit. The low-profile neoprene cuff with Velcro closure features a reinforced carabineer hole, making it easy to attach the gloves to your harness. These gloves provide the durability of a work glove with the precise fit and flexibility needed for belaying and rappelling.
Natural and high-quality leather
Durable double layer of leather in high-wear areas (fingertips, palm, between thumb and index finger)
Back made of breathable stretch nylon
Neoprene cuff with Velcro closure
Carabineer hole to attach gloves to harness
Size S
Color Black
Related links
- Petzl Black Work Gloves
- Petzl Beige Work Gloves
- Petzl K25 Tan Leather Size 9
- uvex Black, Blue Polyurethane Work Gloves
- Liscombe Black, Grey Cotton Work Gloves
- ATG Black Stainless Steel Nylon, Polyester Work Gloves
- Polyco Healthline Orange, Black Polyethylene Terephthalate Work Gloves
- uvex Black Steel Elastane, High Performance Polyethylene Work Gloves
