JST, VL Male Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 172-5058
- Mfr. Part No.:
- VLP-04V-1
- Brand:
- JST
70 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$0.60
(exc. GST)
$0.66
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $0.60 | $300.00 |
1000 - 1500 | $0.585 | $292.50 |
2000 + | $0.576 | $288.00 |
*price indicative
- RS Stock No.:
- 172-5058
- Mfr. Part No.:
- VLP-04V-1
- Brand:
- JST
- COO (Country of Origin):
- JP
Related links
- JST, VL Male Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 6 Way, 2 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 12 Way, 2 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 8 Way, 2 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 2 Way, 1 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 1 Way, 1 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 3 Way, 1 Row
- JST, VLP Male Connector Housing, 6.2mm Pitch, 4 Way, 2 Row