JST, VLP Male Connector Housing, 6.2 mm Pitch, 4 Way, 1 Row Straight
- RS Stock No.:
- 820-1129
- Mfr. Part No.:
- VLP-04VN-1
- Brand:
- JST
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$3.75
(exc. GST)
$4.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 500 unit(s) shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $0.75 | $3.75 |
| 125 - 245 | $0.746 | $3.73 |
| 250 + | $0.73 | $3.65 |
*price indicative
- RS Stock No.:
- 820-1129
- Mfr. Part No.:
- VLP-04VN-1
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Connector Housing | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 6.2mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| For Use With | VL Series Dis-Connectable Crimp Style Wire-to-Wire Connector | |
| Orientation | Straight | |
| Length | 25.8mm | |
| Standards/Approvals | No | |
| Series | VLP | |
| Housing Material | Polyamide | |
| Width | 13.6 mm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Connector Housing | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 6.2mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
For Use With VL Series Dis-Connectable Crimp Style Wire-to-Wire Connector | ||
Orientation Straight | ||
Length 25.8mm | ||
Standards/Approvals No | ||
Series VLP | ||
Housing Material Polyamide | ||
Width 13.6 mm | ||
- COO (Country of Origin):
- MY
JST VL series Plug Housings
The VL Series Plug Housings are UL 94V-0 rated with a natural (white) colour.
For VL Series Crimp Contact Terminals and Cable Assemblies see stock number 512-9235 typical.
For mating VL Series Wire-to Board Headers see stock number 820-1090 typical.
For mating Wire-to-Wire Socket Housings see stock number 502-2746 typical.
820-1138 is a 4 way dual row Plug with Inner-housing Lock
512-8428 is a 4 way dual row Plug with Outer-housing Lock
820-1129 is a 4 way single row Plug with Outer-housing Lock
JST VL Range
Approvals
UL94V-0
