JST, VLP Male Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 172-5046
- Mfr. Part No.:
- VLP-04V
- Brand:
- JST
4500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$0.434
(exc. GST)
$0.477
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $0.434 | $217.00 |
1000 - 1500 | $0.423 | $211.50 |
2000 + | $0.417 | $208.50 |
*price indicative
- RS Stock No.:
- 172-5046
- Mfr. Part No.:
- VLP-04V
- Brand:
- JST
Related links
- JST, VLP Male Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- JST, VLP Male Connector Housing, 6.2mm Pitch, 4 Way, 1 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 8 Way, 2 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 6 Way, 2 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 12 Way, 2 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 2 Way, 1 Row