JST, VL Male Connector Housing, 6.2mm Pitch, 1 Way, 1 Row
- RS Stock No.:
- 512-8412
- Mfr. Part No.:
- VLP-01V
- Brand:
- JST
2770 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.381
(exc. GST)
$0.419
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.381 | $3.81 |
250 - 990 | $0.374 | $3.74 |
1000 - 2490 | $0.363 | $3.63 |
2500 - 4990 | $0.353 | $3.53 |
5000 + | $0.347 | $3.47 |
*price indicative
- RS Stock No.:
- 512-8412
- Mfr. Part No.:
- VLP-01V
- Brand:
- JST
Related links
- JST, VL Male Connector Housing, 6.2mm Pitch, 2 Way, 1 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 3 Way, 1 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 6 Way, 2 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 12 Way, 2 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 8 Way, 2 Row
- JST, VLP Male Connector Housing, 6.2mm Pitch, 4 Way, 1 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 3 Way, 1 Row