JST, VL Male Connector Housing, 6.2mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 476-6619
- Mfr. Part No.:
- VLP-12V
- Brand:
- JST
1350 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.00
(exc. GST)
$2.20
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $2.00 | $20.00 |
*price indicative
- RS Stock No.:
- 476-6619
- Mfr. Part No.:
- VLP-12V
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST VL series Plug Housings
The VL Series Plug Housings are UL 94V-0 rated with a natural (white) colour.
For VL Series Crimp Contact Terminals and Cable Assemblies see stock number 512-9235 typical.
For mating VL Series Wire-to Board Headers see stock number 820-1090 typical.
For mating Wire-to-Wire Socket Housings see stock number 502-2746 typical.
820-1138 is a 4 way dual row Plug with Inner-housing Lock
512-8428 is a 4 way dual row Plug with Outer-housing Lock
820-1129 is a 4 way single row Plug with Outer-housing Lock
For VL Series Crimp Contact Terminals and Cable Assemblies see stock number 512-9235 typical.
For mating VL Series Wire-to Board Headers see stock number 820-1090 typical.
For mating Wire-to-Wire Socket Housings see stock number 502-2746 typical.
820-1138 is a 4 way dual row Plug with Inner-housing Lock
512-8428 is a 4 way dual row Plug with Outer-housing Lock
820-1129 is a 4 way single row Plug with Outer-housing Lock
Approvals
UL94V-0
JST VL Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 2 |
Pitch | 6.2mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | VL |
For Use With | VL Series Socket Contact |
Body Orientation | Straight |
Length | 38.2mm |
Width | 24mm |
Housing Material | Polyamide |
Related links
- JST, VL Male Connector Housing, 6.2mm Pitch, 6 Way, 2 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 8 Way, 2 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 2 Way, 1 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 1 Way, 1 Row
- JST, VL Male Connector Housing, 6.2mm Pitch, 3 Way, 1 Row
- JST, VL Female Connector Housing, 6.2mm Pitch, 12 Way, 2 Row
- JST, VLP Male Connector Housing, 6.2mm Pitch, 4 Way, 2 Row