JST VL Series Straight Through Hole PCB Header, 4 Contact(s), 6.2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$11.03

(exc. GST)

$12.135

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 01 April 2026
  • Plus 100 unit(s) shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20$2.206$11.03
25 - 45$2.192$10.96
50 +$2.138$10.69

*price indicative

Packaging Options:
RS Stock No.:
820-1090
Mfr. Part No.:
B04P-VL (LF)(SN)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Series

VL

Product Type

PCB Header

Current

20A

Pitch

6.2mm

Housing Material

Polyamide

Number of Contacts

4

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-25°C

Row Pitch

6.2mm

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

3.6mm

Voltage

600 V

COO (Country of Origin):
JP

JST VL series Shrouded PCB Headers


High current, high voltage fully shrouded PCB mounting box headers from JST. These 6.2mm pitch VL series headers have PA 66 UL94V-0 rated body housings and are suitable for high power wire-to-board connections. They incorporate inter-housing locks to prevent accidental disconnection. For mating VL Series Plug Housings see RS 476-6552 typical.

Features & Benefits


• Voltage rating: 600V ac/dc

• Current rating: 20A

• Initial contact resistance: 7mΩ max

• UL Recognized E60389

• CSA Certified LR20812

• TUV Certified R9351103

JST VL Range


Related links