JST, VLP Male Connector Housing, 6.2 mm Pitch, 4 Way, 2 Row Straight

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$2.76

(exc. GST)

$3.035

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120$0.552$2.76
125 - 245$0.544$2.72
250 +$0.534$2.67

*price indicative

Packaging Options:
RS Stock No.:
820-1138
Mfr. Part No.:
VLP-04V
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Connector Housing

Number of Contacts

4

Number of Rows

2

Pitch

6.2mm

Connector Gender

Male

Mount Type

Cable

For Use With

VL Series Dis-Connectable Crimp Style Wire-to-Wire Connector

Orientation

Straight

Standards/Approvals

No

Series

VLP

Housing Material

Polyamide

Width

18.2 mm

Length

13.4mm

JST VL series Plug Housings


The VL Series Plug Housings are UL 94V-0 rated with a natural (white) colour.

For VL Series Crimp Contact Terminals and Cable Assemblies see stock number 512-9235 typical.

For mating VL Series Wire-to Board Headers see stock number 820-1090 typical.

For mating Wire-to-Wire Socket Housings see stock number 502-2746 typical.

820-1138 is a 4 way dual row Plug with Inner-housing Lock

512-8428 is a 4 way dual row Plug with Outer-housing Lock

820-1129 is a 4 way single row Plug with Outer-housing Lock

JST VL Range


Approvals

UL94V-0

Related links