JST, VL Male Connector Housing, 6.2 mm Pitch, 4 Way, 2 Row Straight

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$6.57

(exc. GST)

$7.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 120$0.657$6.57
130 - 240$0.64$6.40
250 +$0.632$6.32

*price indicative

RS Stock No.:
512-8428
Mfr. Part No.:
VLP-04V-1
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

4

Product Type

Connector Housing

Number of Rows

2

Pitch

6.2mm

Connector Gender

Male

Mount Type

Cable

For Use With

VL Series Socket Contact

Orientation

Straight

Standards/Approvals

No

Width

24mm

Length

15mm

Housing Material

Polyamide

Series

VL

JST VL series Plug Housings


The VL Series Plug Housings are UL 94V-0 rated with a natural (white) colour.

For VL Series Crimp Contact Terminals and Cable Assemblies see stock number 512-9235 typical.

For mating VL Series Wire-to Board Headers see stock number 820-1090 typical.

For mating Wire-to-Wire Socket Housings see stock number 502-2746 typical.

820-1138 is a 4 way dual row Plug with Inner-housing Lock

512-8428 is a 4 way dual row Plug with Outer-housing Lock

820-1129 is a 4 way single row Plug with Outer-housing Lock

JST VL Range


Approvals

UL94V-0

Related links