JST VL Series Female Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max

Bulk discount available

Subtotal (1 pack of 100 units)*

$29.70

(exc. GST)

$32.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 30 March 2026
  • Plus 120,500 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 400$0.297$29.70
500 - 2400$0.291$29.10
2500 - 4900$0.282$28.20
5000 - 9900$0.275$27.50
10000 +$0.269$26.90

*price indicative

RS Stock No.:
512-9235
Distrelec Article No.:
304-01-005
Mfr. Part No.:
BVF-61T-P2.0
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Terminal

Gender

Female

For Use With

VL Connector Housing

Current

20A

Series

VL

Contact Plating

Tin

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Standards/Approvals

No

COO (Country of Origin):
JP

JST VL Series Crimp Contacts and Cable Assemblies


Crimp contacts and cable assemblies for use in the VL series wire to wire crimp connector housings. The crimp pin and receptacle contacts are made from phosphor bronze with a tin plating and accept a wire size range of 20 to 14 AWG.

Stock numbers 820-1119, 820-1113, 820-1122 and 820-1125 are VL series crimp cable assemblies terminated either end with crimp receptacle or crimp pin contacts.

820-1119 VL Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 150 mm long

820-1113 VL Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 300 mm long

820-1122 VL Double ended Cable Assembly, Wire Style UL1015, with male Contacts, 150 mm long

820-1125 VL Double ended Cable Assembly, Wire Style UL1015, with male Contacts, 300 mm long

JST VL Range


Related links