JST, VL Female Connector Housing, 6.2 mm Pitch, 2 Way, 1 Row Straight

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$4.87

(exc. GST)

$5.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
  • Plus 970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 120$0.487$4.87
130 - 240$0.483$4.83
250 +$0.474$4.74

*price indicative

RS Stock No.:
502-2746
Mfr. Part No.:
VLR-02V
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Connector Housing

Number of Contacts

2

Number of Rows

1

Pitch

6.2mm

Connector Gender

Female

Mount Type

Cable

For Use With

VL Series Pin Contact

Orientation

Straight

Standards/Approvals

No

Housing Material

Polyamide

Length

20.2mm

Width

29.5mm

Series

VL

JST VL Series 6.2 mm Wire to Wire Socket Housings for Pin Contacts


VL Series wire to wire crimp style socket housings for pin contacts with a 6.2mm pitch that can be free hanging or panel mounted. These VL series socket style wire to wire housings are suitable for use with circuits that have high-power requirements of up to 20A when loaded with VL series crimp contacts. The housings feature in-built lances which allow the contact to be easily inserted and securely locked into place. The use of housing lances allows lanceless contacts to be used which avoids wire tangling and lance deformation is eliminated. Inner and outer locking devices are incorporated into the housings to prevent accidental disconnection due to vibration or wire routing. To aid panel mounting these VL series connector housings have a space saving panel lock designed to prevent tangling with wires or breaking in cold or dry weather. These VL Series socket housings are suitable for use with a panel thickness of 0.5 mm to 2.0 mm and are available in 2 panel hole shape designs.

The pin contacts for these socket housings must be purchased separately

Secondary retainers are also available which ensure the contacts are fully seated and prevent accidental release.

Features and benefits


Designed for high-power circuits requiring up to 20A

Housing lance design for secure contact retention

Inner and outer locking device for secure mating connection

Space saving panel lock construction

Secondary retainers available

JST VL Range


Related links