Siemens ALPHA 400 Series Steel Wall Box, IP44, 1.4 m x 550 mm x 210 mm

Subtotal (1 unit)*

$1,685.77

(exc. GST)

$1,854.35

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,685.77

*price indicative

RS Stock No.:
627-678
Mfr. Part No.:
8GK1132-7KA22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

External Height

1.4m

Product Type

Wall Box

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP44

Mounting plate

No

Colour

Black RAL 9016

External Width

550mm

Series

ALPHA 400

Standards/Approvals

VDE, EAC, CE

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet designed to offer a robust and efficient solution for housing electrical components. With its high-quality steel construction and powder-coated finish, it provides excellent durability and a polished appearance. The cabinet's IP44 rating ensures effective protection against dust and splashes, making it suitable for a variety of indoor applications. Its dimensions—1400 mm in height, 550 mm in width, and 210 mm in depth—allow for ample storage capacity without consuming excessive space. Specially designed for surface mounting, this product combines practicality with aesthetic appeal, enhancing the environment it occupies.

Surface mounting design facilitates easy installation

IP44 protection class ensures reliability in various environments

Stylish powder-coated finish enhances visual appeal

Robust steel frame guarantees long-lasting durability

Options for side-by-side mounting provide flexible configuration

The cabinet accommodates up to 18 modular width units for optimal space utilisation

It features cable entry points for easy connectivity

Safety class 2 compliance ensures user protection

IK09 rating signifies high resistance to impact damage

Related links