Siemens ALPHA 400 Series Steel Wall Box, IP44, 1.4 m x 800 mm x 210 mm

Subtotal (1 unit)*

$2,306.10

(exc. GST)

$2,536.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,306.10

*price indicative

RS Stock No.:
627-572
Mfr. Part No.:
8GK1132-7KA32
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

External Height

1.4m

Product Type

Wall Box

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP44

Colour

Black RAL 9016

Mounting plate

No

External Width

800mm

Series

ALPHA 400

Standards/Approvals

VDE, EAC, CE

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet exemplifies robust design and functionality, tailored for diverse environments. With a sleek powder-coated finish, it is both aesthetically pleasing and highly durable, ensuring a long-lasting presence in your workspace. Designed for surface mounting, this cabinet meets the rigorous standards of protection class IP44, providing ample defence against dust and water ingress. Its dimensions offer an ideal solution for both compact and spacious setups, combining practicality with elegant appeal. The enclosure is constructed from premium steel, reinforcing its structural integrity while allowing easy access for installation and maintenance. This model is particularly suited for operating resources that require elevated safety standards, making it an essential addition to any industrial or commercial setting.

Designed with a stylish powder-coated surface for enhanced durability

Offers protection class IP44 for superior resistance to dust and water

Constructed from premium steel to ensure long-lasting robustness

Perfect for surface mounting, facilitating flexible installation options

Accommodates a variety of modular width units, enhancing adaptability

Includes provisions for optional side-by-side mounting for expanded functionality

Lightweight design simplifies handling and installation processes

Appropriate for indoor applications, maintaining a professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy