Siemens ALPHA 400 Series Steel Wall Box, IP55, 1.4 m x 550 mm x 210 mm

Subtotal (1 unit)*

$2,744.27

(exc. GST)

$3,018.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,744.27

*price indicative

RS Stock No.:
627-573
Mfr. Part No.:
8GK1133-7KA22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

External Height

1.4m

Product Type

Wall Box

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP55

Colour

Black RAL 9016

Mounting plate

No

External Width

550mm

Series

ALPHA 400

Standards/Approvals

VDE, EAC, CE, UKCA

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet designed to meet the demands of modern industrial settings. Featuring robust construction with an IP55 protection rating, it ensures that your equipment remains safe from dust and water ingress. Crafted to be surface mounted, this cabinet provides a sleek and efficient solution for housing your electrical apparatus. With generous dimensions allowing ample internal space, it caters to various installation needs while safeguarding components under protection class 2. The visually appealing powder-coated finish not only enhances durability but also integrates seamlessly into any environment. This cabinet is not just about practicality; it is also designed with aesthetics in mind, available in a classic RAL 9016 white. With the ability to perform optimally outdoors and indoors, this versatile cabinet is your reliable ally in various applications.

Constructed from high-quality steel for maximum durability

Includes cable entry for easy installation

Compliant with IK09 protection standards for impact resistance

Offers optional side-by-side mounting, providing flexibility in setup

Lightweight design at 24.3 kg for effortless handling

Meets stringent safety criteria, enhancing user peace of mind

Ideal for various applications, reinforcing its versatility

Accessible installation depth, ensuring ease of access to components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy