Siemens ALPHA 400 Series Steel Wall Box, IP44, 650 mm x 550 mm x 210 mm
- RS Stock No.:
- 627-615
- Mfr. Part No.:
- 8GK1132-2KA22
- Brand:
- Siemens
Subtotal (1 unit)*
$1,113.89
(exc. GST)
$1,225.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,113.89 |
*price indicative
- RS Stock No.:
- 627-615
- Mfr. Part No.:
- 8GK1132-2KA22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 650mm | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| Colour | Black RAL 9016 | |
| External Width | 550mm | |
| Mounting plate | No | |
| Series | ALPHA 400 | |
| Standards/Approvals | VDE, EAC, CE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 650mm | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
Colour Black RAL 9016 | ||
External Width 550mm | ||
Mounting plate No | ||
Series ALPHA 400 | ||
Standards/Approvals VDE, EAC, CE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet is the perfect solution for those seeking a robust and reliable enclosure for their applications. Crafted with precision, this model combines durability and aesthetic appeal, making it suitable for various environments. Its surface-mounted design allows for easy installation, while the powder-coated finish offers enhanced protection against wear and tear. With an IP44 rating, this cabinet designed to effectively safeguard your equipment from dust and water ingress. Tailored for various configurations, it accommodates a variety of modular systems, ensuring versatility in deployment. This product exemplifies siemens commitment to quality and innovation, making it an invaluable addition to your infrastructure.
Designed for surface mounting, providing ease of installation in various locations
Constructed from high-quality steel for enhanced strength and durability
Features a powder-coated finish to resist corrosion and prolong lifespan
IP44 protection ensures your equipment is safeguarded against dust and water
Safety class 2 compliance assures reliable operation in various applications
The cabinet can be configured for optional side-by-side mounting to fit your needs
IK09 protection class indicates enhanced resistance to impact and damage
Weight optimally balanced at 14.8 kg for stability during installation
Aesthetic appeal with a sleek design, blending functionality with modern style
Related links
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 550 mm x 210 mm
