Siemens ALPHA 400 Series Steel Wall Box, IP44, 1.4 m x 1.05 m x 210 mm

Subtotal (1 unit)*

$2,721.21

(exc. GST)

$2,993.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,721.21

*price indicative

RS Stock No.:
627-630
Mfr. Part No.:
8GK1132-7KA42
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

External Height

1.4m

Product Type

Wall Box

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP44

Colour

Black RAL 9016

External Width

1.05m

Mounting plate

No

Series

ALPHA 400

Standards/Approvals

EAC, VDE, CE

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet is expertly designed to cater to advanced electrical management needs in commercial environments. With its robust steel construction and an IP44 protection rating, the cabinet ensures reliable performance against dust and water, making it suitable for various installations. The sleek powder-coated finish not only enhances its aesthetic appeal but also provides durability, ensuring it withstands the rigours of outdoor use. Measuring 1400 mm in height and 1050 mm in width, this model offers ample storage with its innovative design that supports side-by-side mounting, accommodating a diverse range of modular units. Perfect for those seeking a blend of functionality and modern design, this cabinet is an exemplary choice for housing electrical components securely.

Designed for surface mounting, simplifying installation in limited spaces

Includes cable entry, enabling seamless management of power connections

Allows optional side-by-side mounting, providing flexibility for expanding setups

Utilizes IK09 impact protection, ensuring durability in challenging environments

Features a mounting plate-free design, streamlining setup and maintenance

Lightweight at 42.25 kg, facilitating easier handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy