Siemens ALPHA 400 Series Steel Wall Box, IP44, 1.4 m x 1.3 m x 210 mm
- RS Stock No.:
- 627-679
- Mfr. Part No.:
- 8GK1132-7KA52
- Brand:
- Siemens
Subtotal (1 unit)*
$3,436.12
(exc. GST)
$3,779.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,436.12 |
*price indicative
- RS Stock No.:
- 627-679
- Mfr. Part No.:
- 8GK1132-7KA52
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 1.4m | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| Mounting plate | No | |
| Colour | Black RAL 9016 | |
| External Width | 1.3m | |
| Series | ALPHA 400 | |
| Standards/Approvals | EAC, CE, VDE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 1.4m | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
Mounting plate No | ||
Colour Black RAL 9016 | ||
External Width 1.3m | ||
Series ALPHA 400 | ||
Standards/Approvals EAC, CE, VDE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet designed to provide an efficient solution for various installation needs. With its robust steel construction and IP44 protection rating, it ensures reliable performance in diverse environments. The product boasts a sleek, powder-coated finish in RAL 9016, perfectly complementing modern designs while offering a durable surface. Measuring 1400 mm in height, 1300 mm in width, and 210 mm in depth, it offers ample space for components while maintaining a compact footprint. The cabinets design fosters easy surface mounting, making it an ideal choice for a variety of applications, whether for commercial or residential use. Enhanced by its compliance with safety class 2 and IK09 impact protection, this cabinet prioritises both functionality and safety.
Robust construction ensures longevity and durability
Sleek design enhances the aesthetic of any installation environment
IP44 rating offers effective protection against dust and water ingress
Surface mounting facilitates straightforward installation for various applications
IK09 rating guarantees resistance to mechanical impact, reinforcing safety
A comprehensive size allows for efficient organisation of electrical components
Versatile design supports optional side-by-side mounting for extensive setups
Related links
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 1300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1250 mm x 1300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 1300 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1400 mm x 1300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 1050 mm x 210 mm
