Siemens ALPHA 400 Series Steel Wall Box, IP44, 500 mm x 550 mm x 210 mm
- RS Stock No.:
- 627-553
- Mfr. Part No.:
- 8GK1122-1KA22
- Brand:
- Siemens
Subtotal (1 unit)*
$714.90
(exc. GST)
$786.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $714.90 |
*price indicative
- RS Stock No.:
- 627-553
- Mfr. Part No.:
- 8GK1122-1KA22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 500mm | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| Colour | Black RAL 9016 | |
| External Width | 550mm | |
| Mounting plate | No | |
| Series | ALPHA 400 | |
| Standards/Approvals | CE, EAC, UKCA, VDE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 500mm | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
Colour Black RAL 9016 | ||
External Width 550mm | ||
Mounting plate No | ||
Series ALPHA 400 | ||
Standards/Approvals CE, EAC, UKCA, VDE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet is expertly designed to provide a robust and secure environment for your electrical components. Featuring an IP44 rating, it ensures excellent protection against dust and water elements, making it suitable for various applications. With its sleek surface-mounted design and durable powder-coated finish in RAL 9016, this enclosure is not only functional but also aesthetically pleasing. Standing at 500 mm tall and measuring 550 mm in width, the cabinet is compact yet spacious, providing ample storage with six rows for optimal organisation. Crafted from high-quality steel, this enclosure guarantees longevity and resilience, ensuring that your components are safeguarded over time. Ideal for locations where safety and accessibility are paramount, this cabinet is a reliable choice for professionals seeking quality and performance.
Surface mount design facilitates easy installation in various environments
Powder-coated finish enhances durability and provides a modern aesthetic
IP44 rating offers reliable protection against dust and water ingress
Compact dimensions make it suitable for limited spaces without compromising capacity
Constructed from steel to ensure robustness and protect internal components
Allows for cable entry, ensuring neat and efficient wiring management
Optional side-by-side mounting capability provides versatile installation options
Lightweight design simplifies handling and transportation
Related links
- Siemens ALPHA 400 Series Steel Wall Box 500 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1250 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 800 mm x 210 mm
