IRIMO x 20 mm 50 mm x 43 mm, 1.1 kg
- RS Stock No.:
- 711-622
- Mfr. Part No.:
- 217-50-B
- Brand:
- IRIMO
Subtotal (1 unit)*
$324.09
(exc. GST)
$356.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $324.09 |
*price indicative
- RS Stock No.:
- 711-622
- Mfr. Part No.:
- 217-50-B
- Brand:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Vice | |
| Jaw Width | 50mm | |
| Jaw Opening | 43mm | |
| Jaw Depth | 20mm | |
| Weight | 1.1kg | |
| Width | 34mm | |
| Height | 125mm | |
| Length | 120mm | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Vice | ||
Jaw Width 50mm | ||
Jaw Opening 43mm | ||
Jaw Depth 20mm | ||
Weight 1.1kg | ||
Width 34mm | ||
Height 125mm | ||
Length 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The IRIMO Mini bench vice is a portable and lightweight tool designed for versatility in small-scale projects. Engineered to securely clamp items, it boasts a finished anvil and parallel jaws, ensuring consistent and reliable clamping pressure. With its 360° swivel base, this vice allows for flexible positioning, making it an Ideal companion for both stationary and mobile workstation setups. Perfect for professionals and hobbyists alike, the design enables quick and easy relocation, enhancing productivity and convenience. Whether used in a workshop or a DIY space, The IRIMO Mini bench vice is an essential tool for those seeking efficiency in their projects.
Portable and lightweight for easy transport
360° swivel base enhances flexibility in positioning
Crafted from Durable cast iron for longevity
Finished anvil ensures reliable use across various projects
Ideal for small projects, complementing quick workspace changes
Blister packaging provides protection and a professional presentation
Designed with parallel jaws for consistent clamping pressure
- RS Stock No. 1915777
- Mfr. Part No. 1599F 150
Each
$1,403.03
- RS Stock No. 2215229
- Mfr. Part No. 399-3N
Each
$1,205.42
- RS Stock No. 0465507
- Mfr. Part No. 9-215
Each
$384.94
Related links
- HellermannTyton Right Angle 1100 Black 43 mm
- IRIMO 8 piece Half Round Millimetre Hex Key Set, Hex size 1100 g
- IRIMO x 232 mm 195 mm x 13 mm, 29700 g
- IRIMO x 190 mm 130 mm x 11 mm, 11450 g
- Facom 1000 mm x 1100 mm G Clamp Clamp
- Schneider Electric Metal DIN Rail DIN Rail, 43 mm x 592mm x 43 mm
- HellermannTyton Straight 150 Black 43 mm
- Rittal AX Series Stainless Steel Roof for Use with AX Series 43 mm x 43 mm x 1m












