Facom 1 m x 1.1 m G Clamp Clamp

Subtotal (1 unit)*

$808.46

(exc. GST)

$889.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$808.46

*price indicative

RS Stock No.:
268-6641
Mfr. Part No.:
275.1000
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Clamp

Sub Type

G Clamp

Jaw Opening

1m

Jaw Depth

1.1m

Holding Force

12000N

Finish

Galvanised

Clamping Force

12000N

Length

180mm

Standards/Approvals

No

Series

275

Height

180mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Facom power G-Clamp gives powerful tightening because large cross-section slider rail and screws.

Tightening 12000 N

Ball joint angle 35 degree

  • RS Stock No. 2359308
  • Mfr. Part No. 272.1000L
Each
$382.21
  • RS Stock No. 1252074
  • Mfr. Part No. FMHT83283-0
Each
$116.26
  • RS Stock No. 2726503
  • Mfr. Part No. UK100
Each
$126.23
  • RS Stock No. 1457912
  • Mfr. Part No. 10503573
Each
$159.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy