BETA Bench Vice x 62 mm 15 mm x 200 mm, 21 kg

Subtotal (1 unit)*

$1,403.03

(exc. GST)

$1,543.33

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,403.03

*price indicative

RS Stock No.:
191-5777
Mfr. Part No.:
1599F 150
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Vice

Sub Type

Bench Vice

Jaw Width

15mm

Jaw Opening

200mm

Jaw Depth

62mm

Weight

21kg

Standards/Approvals

No

Width

150mm

RoHS Status: Exempt

COO (Country of Origin):
IT
Parallel bench vices

  • RS Stock No. 0542217
  • Mfr. Part No. T3B
Each
$559.17
  • RS Stock No. 2349971
  • Mfr. Part No. 1224.175E
Each
$1,810.61
Each
$904.93
  • RS Stock No. 2349967
  • Mfr. Part No. 1224.150E
Each
$1,309.64

Related links