IRIMO 8 piece Half Round Millimetre Hex Key Set, Hex size 1100 g
- RS Stock No.:
- 711-651
- Mfr. Part No.:
- 46-8-F
- Brand:
- IRIMO
Subtotal (1 unit)*
$2,935.92
(exc. GST)
$3,229.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,935.92 |
*price indicative
- RS Stock No.:
- 711-651
- Mfr. Part No.:
- 46-8-F
- Brand:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Hex Key Set | |
| Unit of Measure | Millimetre | |
| Number of Pieces | 8 | |
| Shape | Half Round | |
| Hex Size | 1100 g | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Hex Key Set | ||
Unit of Measure Millimetre | ||
Number of Pieces 8 | ||
Shape Half Round | ||
Hex Size 1100 g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Hex keys black finish metric set offers a comprehensive solution for your fastening needs. This meticulously crafted set contains eight hex tip L-keys ranging from 1.5mm to 8.0mm, all housed in a Durable plastic folder designed for optimal portability and organisation. Each key features a positive stop at 270° degrees, allowing for maximum leverage and precision when tackling a variety of tasks. The oxidised finish not only enhances surface protection but also significantly improves tip accuracy, making this an essential toolkit for professionals and DIY enthusiasts alike.
Set includes eight hex keys in metric sizes from 1.5mm to 8.0mm for versatile applications
Positive stop at 270° degrees allows for greater leverage and control during use
Oxidised finish provides outstanding protection against wear and corrosion
The high-quality impact-resistant folder ensures durability and prolongs the lifespan of the keys
Compact design enables easy storage and transport, making it convenient for on-the-go use
Plastic holder allows for quick selection and organisation of keys, enhancing usability
Flexible usage in various working positions makes it adaptable to different tasks
Related links
- IRIMO 8-Piece Allen Key Long Arm
- IRIMO 8-Piece Spanner Steel Alloy
- IRIMO 8-Piece Wrench Set High Performance Steel Alloy
- Facom MICRO-TECH 402.MT 1-Piece Half Round Nose Pliers Smooth 48mm Jaw
- Teng Tools Hex Millimetre Hex Key, Hex size 2.5 mm
- Teng Tools Hex Millimetre Hex Key, Hex size 7 mm
- Wera 7 piece L Key Millimetre Hex Key Set, Hex size 6 mm
- Teng Tools Hexagon Millimetre Hex Key, Hex size 2.5 mm
