Eaton Bussmann Series 30A Fuse Holder, 32V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$49.86

(exc. GST)

$54.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 145$9.972$49.86
150 - 495$9.472$47.36
500 - 995$8.998$44.99
1000 - 4995$8.55$42.75
5000 +$8.12$40.60

*price indicative

RS Stock No.:
385-9388
Mfr. Part No.:
HHB
Brand:
Eaton Bussmann Series
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton Bussmann Series

Product Type

Fuse Holder

Body Material

Nylon

Standards/Approvals

No

Series

Bussmann

Lead Wire Size

12AWG

RoHS Status: Exempt

COO (Country of Origin):
MX

Eaton Fuse Holder, 30A Current - HHB


This fuse holder provides an in-line connection for cylindrical fuses and facilitates secure, insulated wiring in electrical systems. It is designed to accept a range of fuse lengths and common copper conductor sizes, offering a Compact solution for protecting circuits in automation, electronics and mechanical installations.

Features & Benefits


• Rated for 30A at 32V ensuring high current circuit protection
• Snap-lock housing gives a positive mechanical Union during service
• Nylon body with tin‑plated copper crimp terminals for corrosion resistance
• UL94 V2 flammability rating to reduce ignition risk in enclosures

**Applications**


• Suitable for in‑line fuse protection in automotive 12V and 24V circuits
• Ideal for wiring harnesses in industrial automation equipment
• Used with control panels requiring removable fuse links
• Can be used for retrofit electrical repairs in mechanical systems

What fuse sizes will it accommodate?


It accepts cylindrical fuses from 1/4 inch x 7/8 inch up to 1/4 inch x 1-1/4 inch in length for varied fuse ampere‑delay types.

How are conductors attached to the holder?


Conductors are secured via a crimp assembly onto tin‑plated copper terminals

recommended crimp tools include specific hand tools for consistent terminations.

What pull force performance can be expected with a fuse installed?


The housing requires a minimum of 5 pounds pull force to separate while a fuse remains fitted, indicating a robust retention feature.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy