Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 1.3 kg
- RS Stock No.:
- 465-507
- Mfr. Part No.:
- 9-215
- Brand:
- Bernstein
Subtotal (1 unit)*
$384.94
(exc. GST)
$423.43
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $384.94 |
*price indicative
- RS Stock No.:
- 465-507
- Mfr. Part No.:
- 9-215
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Vice | |
| Sub Type | Ball Joint Vice | |
| Jaw Width | 50mm | |
| Jaw Opening | 70mm | |
| Jaw Depth | 38mm | |
| Mount Type | Screw | |
| Weight | 1.3kg | |
| Length | 220mm | |
| Standards/Approvals | No | |
| Width | 180mm | |
| Height | 115mm | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Vice | ||
Sub Type Ball Joint Vice | ||
Jaw Width 50mm | ||
Jaw Opening 70mm | ||
Jaw Depth 38mm | ||
Mount Type Screw | ||
Weight 1.3kg | ||
Length 220mm | ||
Standards/Approvals No | ||
Width 180mm | ||
Height 115mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein Ball Joint Vice is a precision clamping tool designed for secure and flexible positioning of small components during tasks such as soldering, assembly, and maintenance. With a clamping width of 70 mm and a depth of 38 mm, it provides a clamping pressure of 1,470 N, ensuring a firm grip on delicate parts. The vice features a 360° rotatable ball joint with a +/-45° inclination angle, allowing for stepless adjustment to achieve the optimal working position.
50 mm plastic jaws with grip
Dimensions approx. 220 x 180 x 115 mm
Related links
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 1.3 kg
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 1.5 kg
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 560 g
- Bernstein Universal Plate, For Use With Ball Joint Vice
- Bernstein Bench Vice x 38 mm 50 mm x 70 mm, 1.53 kg
- Panavise Bench Vice 63 mm x 57 mm, 1.3 kg
- Bernstein Bench Vice x 70 mm, 1 kg
- Bernstein PCB Vice x 38 mm 50 mm x 270 mm, 0.28 kg
