RS Better World
Schneider Electric Metal DIN Rail DIN Rail, 43 mm x 592mm x 43 mm
- RS Stock No.:
- 276-8787
- Mfr. Part No.:
- LVS03401
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$57.73
(exc. GST)
$63.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.73 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-8787
- Mfr. Part No.:
- LVS03401
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail | |
| Length | 43mm | |
| Width | 592mm | |
| Height | 43mm | |
| DIN Rail Type | DIN Rail | |
| Material | Metal | |
| For Use With | Acti 9, Multi 9, Vigilohm, TeSys, ComPact, Vigirex | |
| Standards/Approvals | IEC 61439-1, ASTA, IEC 61439-2 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail | ||
Length 43mm | ||
Width 592mm | ||
Height 43mm | ||
DIN Rail Type DIN Rail | ||
Material Metal | ||
For Use With Acti 9, Multi 9, Vigilohm, TeSys, ComPact, Vigirex | ||
Standards/Approvals IEC 61439-1, ASTA, IEC 61439-2 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric PrismaSeT Modular device rail is an installation accessory. It is a green premium labelled sustainable product.
Mercury free
Toxic heavy metal free
- RS Stock No. 2849107
- Mfr. Part No. EKIV 17
Each
$22.44
RS Better World
- RS Stock No. 2768781
- Mfr. Part No. LVS03002
Each
$92.80
- RS Stock No. 2163322
- Mfr. Part No. 8GK9912-0KK30
Each
$91.07
Related links
- Schneider Electric Metal DIN Rail DIN Rail, 50 mm x 488mm x 50 mm
- Schneider Electric Metal DIN Rail DIN Rail, 100 mm x 468mm x 52 mm
- Schneider Electric Metal DIN Rail DIN Rail, 58 mm x 467mm x 58 mm
- Schneider Electric Multifix Series Polystyrene Box x 43 mm x 43mm
- Schneider Electric PanelSeT Series Polyvinyl Chloride Cable Management Accessory for Use with Spacial/Thalassa x 43 mm x
- Takachi Electric Industrial ABS Nickel Adaptable Box 110mm x 43 mm x 91 mm Size:2 mm Knockout Size
- Schneider Electric Metal Rail for Use with Acti9 43 x 592 x 126mm
- Rittal AX Series Stainless Steel Roof for Use with AX Series 43 mm x 43 mm x 1m












