IRIMO x 232 mm 195 mm x 13 mm, 29.7 kg
- RS Stock No.:
- 711-650
- Mfr. Part No.:
- 207-150
- Brand:
- IRIMO
Subtotal (1 unit)*
$514.59
(exc. GST)
$566.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $514.59 |
*price indicative
- RS Stock No.:
- 711-650
- Mfr. Part No.:
- 207-150
- Brand:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Vice | |
| Jaw Width | 195mm | |
| Jaw Opening | 13mm | |
| Jaw Depth | 232mm | |
| Weight | 29.7kg | |
| Width | 84mm | |
| Length | 466mm | |
| Height | 223mm | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Vice | ||
Jaw Width 195mm | ||
Jaw Opening 13mm | ||
Jaw Depth 232mm | ||
Weight 29.7kg | ||
Width 84mm | ||
Length 466mm | ||
Height 223mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Bench vice with a large square anvil is engineered for robust performance, catering to demanding workshop environments. Crafted from ductile iron, this heavy-duty vice excels in durability and impact resistance, ensuring reliable operation for a variety of tasks. Its unique square guide design allows precise clamping and stability, making it an essential tool for both professionals and DIY enthusiasts. The user-friendly swivel base enhances flexibility, enabling seamless adjustments during work. With the added assurance of GS certification, this bench vice is not only a tool but a trusted solution for effective woodworking and metalworking projects.
Heavy-duty square guide design enhances stability and precision during clamping
Constructed from ductile iron for superior strength and durability
High impact resistance provides longevity, even in tough working conditions
Swivel base allows for easy adjustments and flexible positioning
Spare jaws and spindle are available for added convenience
Certified with GS quality standards, ensuring reliable performance
Stop pin at the end of the main spindle prevents the jaw from falling out, enhancing safety
Related links
- IRIMO x 190 mm 130 mm x 11 mm, 11450 g
- SCOTT Scott® Rags In A Box™ (75260) Industrial 247 x 232 mm 1600 Per Pack
- HellermannTyton Cable Tie 232 mm x 4.7mm, Black Polyamide 66
- BETA 5-Piece Ratchet Spanner Set 8 x 10 mm 16 x 18 mm Chrome Vanadium Steel
- RS PRO Nitrile O-Ring O-Ring 207 mm OD
- Knipex Multi-Core Comfort Grip Precision Stripper 195 mm Overall
- IRIMO x 20 mm 50 mm x 43 mm, 1100 g
- BETA Ring Spanner 14 x 17 mm, 195 mm Overall
