Irwin 100 mm x 30 mm Quick Clamp Clamp
- RS Stock No.:
- 879-3028
- Mfr. Part No.:
- T53006EL7
- Brand:
- Irwin
Subtotal (1 unit)*
$19.40
(exc. GST)
$21.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 355 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.40 |
*price indicative
- RS Stock No.:
- 879-3028
- Mfr. Part No.:
- T53006EL7
- Brand:
- Irwin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Sub Type | Quick Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 100mm | |
| Jaw Depth | 30mm | |
| Finish | Black, Blue | |
| Material | Steel | |
| Height Under Arm | 115mm | |
| Standards/Approvals | No | |
| Series | Quick.Grip | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Sub Type Quick Clamp | ||
Product Type Clamp | ||
Jaw Opening 100mm | ||
Jaw Depth 30mm | ||
Finish Black, Blue | ||
Material Steel | ||
Height Under Arm 115mm | ||
Standards/Approvals No | ||
Series Quick.Grip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Irwin Micro Bar Clamps
The Quick Grip Micro Bar Clamp from Irwin is ideal for home, craft, and other small projects. This model is ideal for delicate work that requires a light clamping pressure. This tool has a pistol grip design which ensures comfort and ease of use. This micro bar clamp can easily be converted into a spreader by changing the clamp pads around. It also features a one-handed quick release trigger mechanism which allows the user to release a workpiece in one quick movement.
Bar clamps have a long metal bar which holds the two jaws parallel. The long bar enables users to clamp larger workpieces successfully.
Features and Benefits:
Jaw opening - 100mm / 4in capacity
Throat depth – 30mm
Non-marking pads – removable and protects work surfaces
Simple one-handed operation
Quick release trigger for fast and easy positioning
Typical Applications:
Clamps (also known as a cramp) are tools designed to hold and secure two objects tightly together and to prevent unwanted movement while e.g. clamping/glueing, holding work for sawing/drilling and positioning work for fastening.
Clamps are widely used by:
• Carpenters
• Mechanics
• Plumbers
• Electricians
• Constructors
• Builders
• Architects
FAQs:
Are Bar Clamps good for woodworking?
Yes, bar clamps are a popular type of clamp that suit many applications. They are ideal for woodworking as they can be easily adjusted and provide a solid and secure grip.
Can these clamps be used as spreaders?
Yes, these clamps can be used as spreaders, unlike G clamps which cannot.
