Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 282-5279
- Mfr. Part No.:
- SSB81 / BPZ:SSB81
- Brand:
- Siemens
Subtotal (1 unit)*
$281.24
(exc. GST)
$309.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.24 |
*price indicative
- RS Stock No.:
- 282-5279
- Mfr. Part No.:
- SSB81 / BPZ:SSB81
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 150s | |
| Supply Voltage | 24V | |
| Actuator Type | Electric | |
| Standards/Approvals | RoHS compliant Since:15.11.2018, WEEE Take-Back Obligation | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 150s | ||
Supply Voltage 24V | ||
Actuator Type Electric | ||
Standards/Approvals RoHS compliant Since:15.11.2018, WEEE Take-Back Obligation | ||
- COO (Country of Origin):
- CN
Siemens Electromotoric Actuator, 200N, 1.5m Cable, AC 24 V, 3P - BPZ:SSB81
This electromotoric actuator by Siemens is designed to provide efficient control for small valve types. With a supply voltage of 24V, the actuator offers a maximum opening time of 150 seconds. Its automatic identification of valve stroke, manual override, and position indication features make it highly functional for water-side control in heating, ventilation, and air conditioning systems.
Features & Benefits
• The actuator provides a strong force of 200N, ensuring reliable and effective operation in various applications that require significant actuation power
• With a precise stroke length of 5.5mm, the actuator allows for fine-tuned control, enhancing the accuracy and performance of the system it is integrated into
• Operating on AC 24V, the actuator is compatible with standard electrical systems, making it easy to install and use in a wide range of environments
• The 3-position control feature allows for straightforward and efficient operation, providing clear and defined actuation positions for better control and reliability
• Spring return mechanism for reliable operation
Applications
• Specifically designed for operation of Siemens valves V..P45 for water-side control
• Ideal for use in heating, ventilation, and air conditioning systems
• Suitable for small valve types VVP45, VXP45, VMP45 with specific flow rates
Can it automatically identify the valve stroke?
Yes, the actuator features automatic identification of valve stroke.
Will it require tools for installation?
No, it can be directly mounted with a union nut without the need for any tools.
Is it suitable for parallel connection with other actuators?
Yes, it allows for parallel connection of multiple actuators, making it versatile.
Related links
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Bi-Directional, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Electromechanical, 24V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24V ac Supply Voltage
