Endress+Hauser TMT80 Temperature Transmitter PT100 Input, 85 °C, -40 °C
- RS Stock No.:
- 288-6582
- Distrelec Article No.:
- 304-27-091
- Mfr. Part No.:
- TMT80-1628/115
- Brand:
- Endress+Hauser
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-6582
- Distrelec Article No.:
- 304-27-091
- Mfr. Part No.:
- TMT80-1628/115
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Input Type | PT100 | |
| Product Type | Temperature Transmitter | |
| Output Type | Analogue | |
| Diameter | 44mm | |
| Minimum Temperature Input | -200°C | |
| Maximum Temperature Input | 850°C | |
| Series | TMT80 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EMC requiremENts as per NAMUR NE21, CE Electromagnetic compatibility in accordance with all the relevant requiremENts of the IEC/EN 61326 series and NAMUR RecommENdation EMC (NE21) | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Input Type PT100 | ||
Product Type Temperature Transmitter | ||
Output Type Analogue | ||
Diameter 44mm | ||
Minimum Temperature Input -200°C | ||
Maximum Temperature Input 850°C | ||
Series TMT80 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EMC requiremENts as per NAMUR NE21, CE Electromagnetic compatibility in accordance with all the relevant requiremENts of the IEC/EN 61326 series and NAMUR RecommENdation EMC (NE21) | ||
- COO (Country of Origin):
- DE
The Endress+Hauser temperature head transmitter is designed to transform sensor signals into stable and standardized output signals for various industries. With configurable support for selected resistance sensor types and thermocouples, this transmitter offers high measurement precision. The standardized output signal is a 4 to 20 mA signal, providing fast, easy, and cost-saving temperature measuring for a wide range of non-ex industry applications.
Configurable transmitter for resistance sensor types and thermocouples
High measurement precision with linearization characteristics for each sensor type
Standardized 4 to 20 mA output signal for process measurement
Fast, easy, and cost-saving temperat
Related links
- Endress+Hauser TMT80 Temperature Transmitter PT100 Input -40 °C
- Endress+Hauser TMT80 Temperature Transmitter PT100 to PT1000 Input 35V -40 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 Input 36V -50 °C
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input -40 °C
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input 35V -40 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 Input 36V dc -40 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 Input 36V -40 °C
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input 35V -200 °C
