Endress+Hauser TMT80 Temperature Transmitter PT100 Input, 85 °C, -40 °C
- RS Stock No.:
- 288-6131
- Distrelec Article No.:
- 304-27-092
- Mfr. Part No.:
- TMT80-1628/125
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$163.11
(exc. GST)
$179.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $163.11 |
*price indicative
- RS Stock No.:
- 288-6131
- Distrelec Article No.:
- 304-27-092
- Mfr. Part No.:
- TMT80-1628/125
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Temperature Transmitter | |
| Input Type | PT100 | |
| Output Type | Analogue | |
| Diameter | 44mm | |
| Minimum Temperature Input | -200°C | |
| Maximum Temperature Input | 850°C | |
| Series | TMT80 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Temperature Transmitter | ||
Input Type PT100 | ||
Output Type Analogue | ||
Diameter 44mm | ||
Minimum Temperature Input -200°C | ||
Maximum Temperature Input 850°C | ||
Series TMT80 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Endress+Hauser temperature head transmitter is designed to transform sensor signals into stable and standardized output signals for various industries. With configurable support for selected resistance sensor types and thermocouples, this transmitter offers high measurement precision. The standardized output signal is a 4 to 20 mA signal, providing fast, easy, and cost-saving temperature measuring for a wide range of non-ex industry applications.
Configurable transmitter for resistance sensor types and thermocouples
High measurement precision with linearization characteristics for each sensor type
Standardized 4 to 20 mA output signal for process measurement
Fast, easy, and cost-saving temperat
Related links
- Endress+Hauser TMT80 Temperature Transmitter PT100 Input -40 °C
- Endress+Hauser TMT80 Temperature Transmitter PT100 to PT1000 Input 35V -40 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 Input 36V -50 °C
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input -40 °C
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input 35V -200 °C
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input 35V -40 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 Input 36V dc -40 °C
- Endress+Hauser TMT31 Temperature Transmitter PT100 Input 36V -40 °C
