Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24V ac Supply Voltage
- RS Stock No.:
- 287-8769
- Mfr. Part No.:
- SKD82.51U / BPZ:SKD82.51U
- Brand:
- Siemens
Subtotal (1 unit)*
$2,228.00
(exc. GST)
$2,450.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,228.00 |
*price indicative
- RS Stock No.:
- 287-8769
- Mfr. Part No.:
- SKD82.51U / BPZ:SKD82.51U
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports Supported | 3 | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 30s | |
| Maximum Closing Time | 15s | |
| Supply Voltage | 24V ac | |
| Power Rating | 10W | |
| Actuator Type | Electric | |
| Function | Pipe S-Type | |
| Standards/Approvals | cUL, CE, RCM, UL, EN 60730-x, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports Supported 3 | ||
Product Type Valve Actuator | ||
Maximum Opening Time 30s | ||
Maximum Closing Time 15s | ||
Supply Voltage 24V ac | ||
Power Rating 10W | ||
Actuator Type Electric | ||
Function Pipe S-Type | ||
Standards/Approvals cUL, CE, RCM, UL, EN 60730-x, EAC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Siemens electro-hydraulic actuator it is designed to provide precise control and safety shut-off functions for heating, ventilation, and air conditioning plants. With its 3-position control signal and operating voltage of AC 24 V, it offers reliable and efficient operation. The actuator has a 20 mm stroke and a positioning force of 1000 N, ensuring optimal valve performance. Its UL approval guarantees high safety standards. The electro-hydraulic actuator is easy to install and requires no adjustments, making it suitable for various applications in residential, commercial, and industrial buildings.
3-position control signal for precise valve control
Operating voltage of AC 24 V for efficient operation
20 mm stroke and 1000 N positioning force for optimal valve performance
UL-approved for high safety standards
Easy installation and no adjustments required
Related links
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 230V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Electromechanical, 24V ac Supply Voltage
- Schneider Electric Electric 3 Port Valve Actuator - Undervoltage Monitoring 24V ac Supply Voltage
- Siemens Electric 6 Port Valve Actuator - Straight, 24V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
