Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage

Subtotal (1 unit)*

$1,787.10

(exc. GST)

$1,965.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,787.10

*price indicative

RS Stock No.:
282-5269
Mfr. Part No.:
SKD32.21 / BPZ:SKD32.21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Valve Actuator

Number of Ports Supported

3

Maximum Opening Time

30s

Maximum Closing Time

10s

Supply Voltage

230V

Actuator Type

Electric

Standards/Approvals

RoHS directive Since:28.02.2019, WEEE Take-Back Obligation

COO (Country of Origin):
DE

Siemens Electrohydraulic Actuator, 1000N, 20mm, AC 230 V, 3P, Spring Return - BPZ:SKD32.21


This electrohydraulic actuator by Siemens offers precise control in automation applications. With a supply voltage of 230V, this actuator is designed to provide high-speed operation for efficient performance. It is a reliable solution for various industries in need of quick and accurate valve control.

Features & Benefits


• The electric actuator ensures fast closing and opening times for efficient valve control

• Equipped with 3 ports for versatile control options in industrial settings

• Requires 230V supply voltage for reliable and consistent performance

• Fast closing and opening times for immediate actions when needed

• Ensures accurate positioning and movement of valves for optimal functionality

Applications


• Heating, Ventilation, and Air Conditioning (HVAC) Systems

• Ideal for automating processes that require high-speed valve operations

Can it handle different voltage inputs for flexibility in power supply?


With its versatile design, this valve actuator can efficiently operate with a 230V power supply.

Is this actuator suitable for applications that require quick responses?


Yes, the actuator is designed for high-speed operations, making it ideal for applications that demand immediate actions.

Will it work with various valve types and sizes?


The actuator is compatible with different valves, providing flexibility in application across various industries.

  • RS Stock No. 0639291
  • Mfr. Part No. SAV31.00 / S55150-A112
Each
$1,895.67
  • RS Stock No. 2825264
  • Mfr. Part No. SKB32.51 / BPZ:SKB32.51
Each
$3,465.97
  • RS Stock No. 2825270
  • Mfr. Part No. SKD32.50 / BPZ:SKD32.50
Each
$1,615.07
  • RS Stock No. 2825266
  • Mfr. Part No. SKC32.60 / BPZ:SKC32.60
Each
$3,091.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy