Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage

Subtotal (1 unit)*

$89.30

(exc. GST)

$98.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.30

*price indicative

RS Stock No.:
282-5284
Mfr. Part No.:
SUE21P / S55176-A106
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Ports Supported

3

Product Type

Valve Actuator

Maximum Opening Time

12s

Maximum Closing Time

12s

Supply Voltage

230V

Power Rating

6W

Actuator Type

Electric

Function

Motor Control

Standards/Approvals

UK, CE, RoHS, RCM

COO (Country of Origin):
CN

Siemens Valve Actuator, 230V Supply Voltage, 6W - S55176-A106


This electric valve actuator is designed for precision control in heating, ventilation, and air conditioning (HVAC) systems. It efficiently manages valve operations with a robust motor and integrated gear mechanism. With a maximum opening and closing time of just 12 seconds, it ensures effective hydraulic balancing. The actuator features a 0.8m integral cable for easy connection.

Features & Benefits


• Operates at 230V, suitable for standard electrical systems

• Supports 2 and 3-port connections for versatile applications

• Provides 100N positioning force for precise valve control

• LED indicator shows actuator status for easy monitoring

• Tool-free direct mounting with M30x1.5 connection nut

Applications


• Controls terminal units like fan coils

• Balances water flow in heat exchangers

• Suitable for self-contained heating systems

• Ideal for apartments and individual room systems

• Effective in closed circuit applications within HVAC systems

Will it function with different power supplies?


No, it requires a 230V power supply.

Can the actuator be installed without tools?


Yes, it features a tool-free direct mounting design.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy