Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- RS Stock No.:
- 639-291
- Mfr. Part No.:
- SAV31.00 / S55150-A112
- Brand:
- Siemens
Subtotal (1 unit)*
$1,895.67
(exc. GST)
$2,085.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,895.67 |
*price indicative
- RS Stock No.:
- 639-291
- Mfr. Part No.:
- SAV31.00 / S55150-A112
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Supply Voltage | 230V | |
| Actuator Type | Electric | |
| Standards/Approvals | EAC, EN60730-x, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Supply Voltage 230V | ||
Actuator Type Electric | ||
Standards/Approvals EAC, EN60730-x, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Electromotoric Actuator delivers powerful performance with a 1600 N force, making it ideal for high-load industrial applications. Designed for AC 230 V power supply, it ensures reliable operation in environments requiring substantial force and precision. Its 3P configuration offers robust performance and efficient actuation, making it suitable for applications that demand both strength and quick response. This actuator provides the ideal solution for heavy-duty automation needs.
Durable construction
Robust design
RoHS compliant
Related links
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 230V Supply Voltage
- Siemens Electric Valve Actuator -, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
