Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- RS Stock No.:
- 282-5159
- Mfr. Part No.:
- GDB341.9E / S55499-D201
- Brand:
- Siemens
Subtotal (1 unit)*
$297.18
(exc. GST)
$326.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $297.18 |
*price indicative
- RS Stock No.:
- 282-5159
- Mfr. Part No.:
- GDB341.9E / S55499-D201
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports Supported | 3 | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 150s | |
| Supply Voltage | 230V | |
| Power Rating | 1.6W | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Maximum Torque Rating | 10Nm | |
| Standards/Approvals | UL as per UL 60730, RoHS, EAC, CE, cUL as per CSA-C22.2 No. 24-93, RCM | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports Supported 3 | ||
Product Type Valve Actuator | ||
Maximum Opening Time 150s | ||
Supply Voltage 230V | ||
Power Rating 1.6W | ||
Actuator Type Electric | ||
Function Actuator | ||
Maximum Torque Rating 10Nm | ||
Standards/Approvals UL as per UL 60730, RoHS, EAC, CE, cUL as per CSA-C22.2 No. 24-93, RCM | ||
- COO (Country of Origin):
- CH
Siemens Valve Actuator, 230V Supply Voltage, 1.6W - S55499-D201
This rotary actuator is designed for efficient control of ball valves in heating, ventilation, and air conditioning systems. With its robust design and dependable functionality, this device ensures reliable open-close and three-position control. Its innovative features such as a maintenance-free gear system and sensitivity to modulating controls result in precise operation, enhancing system responsiveness. The actuator is pre-wired for easy installation and supports a wide range of operating voltages, making it an ideal choice for various applications where reliability is crucial.
Features & Benefits
• Achieves maximum torque of 10Nm for performance
• Provides a maximum opening time of 150 seconds for precise operations
• Brushless DC motor ensures efficient load handling
• Supports DC 0/2 to 10V positioning for precise control
Applications
• Ideal for controlling ball valves in HVAC systems
• Suitable for open-close and modulating control operations
• Used with mounting brackets and accessory kits for flexibility
• Compatible with Modbus communication for enhanced integration
Can it handle different port configurations?
Yes, it supports both two-port and three-port configurations.
What is the operating voltage range for this actuator?
The actuator operates with AC 100 to 240V or DC 24 to 48V.
Related links
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 230V Supply Voltage
- RS PRO 5L PP Narrow Neck Carboy Bottle
