SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- RS Stock No.:
- 766-523
- Mfr. Part No.:
- AVM115F901
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
$575.94
(exc. GST)
$633.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $575.94 |
*price indicative
- RS Stock No.:
- 766-523
- Mfr. Part No.:
- AVM115F901
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 160s | |
| Supply Voltage | 230V | |
| Power Rating | 2W | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | EN ISO 12100 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 160s | ||
Supply Voltage 230V | ||
Power Rating 2W | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals EN ISO 12100 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION valve actuator is designed to manage the precise opening and closing of valves, ensuring operational efficiency and energy conservation in various applications.
Supports activation of 2-way and 3-way valves from multiple series
Equipped with a synchronous motor and electronic control for timely operations
Manual positioning is facilitated by a disengageable gearbox
Includes a Durable brass cap nut for reliable valve fitting
Designed to operate efficiently with a weight of 0.7 kg
Related links
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator - Motor Control, 24V ac/dc Supply Voltage
- Connector Tool Kits
