Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7798
- Mfr. Part No.:
- VZBA-2"-GG-63-T-22-F0507-V4V4T-PP60-R-90-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7798
- Mfr. Part No.:
- VZBA-2"-GG-63-T-22-F0507-V4V4T-PP60-R-90-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuated Ball Valve | |
| Number of Ports Supported | 2 | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | VDMA24364 zone III, ISO 8573-1:2010, RoHS, ATEX | |
| Model Number | 1809658 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuated Ball Valve | ||
Number of Ports Supported 2 | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals VDMA24364 zone III, ISO 8573-1:2010, RoHS, ATEX | ||
Model Number 1809658 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-2-GG-63-T-22-F0507-V4V4T-PP60-R-90-C, Numeric Part Number:1809658
This actuated ball valve is a two-port valve fitted with a pneumatic actuator, designed to control flow within gas and fluid systems where mechanical actuation is unsuitable. It operates as an actuator assembly that enables automated open/close control and is suitable for environments requiring conformity to specific industry standards.
Features and Benefits:
• Pneumatic actuation enables Rapid automated valve operation
• Two-port configuration simplifies inline flow control
• VDMA24364 zone III approval permits use in defined hazardous zones
• ISO 8573-1:2010 compliance ensures compressed Air quality compatibility
• RoHS conformity reduces restricted substance exposure
• ATEX certification allows installation in explosion-risk locations
• Two-port configuration simplifies inline flow control
• VDMA24364 zone III approval permits use in defined hazardous zones
• ISO 8573-1:2010 compliance ensures compressed Air quality compatibility
• RoHS conformity reduces restricted substance exposure
• ATEX certification allows installation in explosion-risk locations
Applications
• Suitable for automated gas distribution lines in hazardous areas
• Used with pneumatic control systems in industrial process plants
• Ideal for remote shut-off in compressed Air networks
• Can be used for safety isolation in explosion-prone installations
• Used for routine automated valving operations in manufacturing
• Used with pneumatic control systems in industrial process plants
• Ideal for remote shut-off in compressed Air networks
• Can be used for safety isolation in explosion-prone installations
• Used for routine automated valving operations in manufacturing
Which actuator mechanism is integrated for automated control?
A pneumatic actuator is incorporated to provide pressurised-air driven operation.
How many flow connections does the device provide?
The unit supports two ports for straightforward two-way flow control.
Which approvals confirm suitability for explosive atmospheres?
ATEX certification and VDMA24364 zone III designation indicate compatibility with specified hazardous-area requirements.
What standards relate to its compressed Air interface?
It conforms with ISO 8573-1:2010 for compressed Air quality considerations.
Does the design address restricted material usage?
The product meets RoHS requirements to limit specific hazardous substances.
- RS Stock No. 2717269
- Mfr. Part No. VZBC-100-FF-16-22-F0710-V4V4T
Each
$5,897.45
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded, Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Semi-rotary drive 2 Port Actuated Ball Valve -
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cable Sleeving Tools










