Festo Pneumatic 2 Port Actuated Ball Valve -
- RS Stock No.:
- 271-7796
- Mfr. Part No.:
- VZBA-11/4"-WW-63-T-22-F0405-V4V4T-PP60-R-90-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7796
- Mfr. Part No.:
- VZBA-11/4"-WW-63-T-22-F0405-V4V4T-PP60-R-90-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuated Ball Valve | |
| Number of Ports Supported | 2 | |
| Actuator Type | Pneumatic | |
| Standards/Approvals | RoHS, VDMA24364 zone III, ISO 8573-1:2010, ATEX | |
| Model Number | 1810735 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuated Ball Valve | ||
Number of Ports Supported 2 | ||
Actuator Type Pneumatic | ||
Standards/Approvals RoHS, VDMA24364 zone III, ISO 8573-1:2010, ATEX | ||
Model Number 1810735 | ||
- COO (Country of Origin):
- DE
The Festo Ball valve actuator unit is a combination of a pneumatic quarter turn actuator and a ball valve which provides a flexible electric or pneumatic actuation. The sensor boxes or limit switches can be mounted directly on the actuator unit for sensing the end positions.
Corrosion and acid resistant designs
- RS Stock No. 2717269
- Mfr. Part No. VZBC-100-FF-16-22-F0710-V4V4T
Each
$5,897.45
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Semi-rotary drive 2 Port Actuated Ball Valve -
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Stainless Steel Threaded, Ball Valve
- Festo Stainless Steel Threaded Ball Valve










