Festo Stainless Steel Threaded Threaded, Ball Valve
- RS Stock No.:
- 275-2900
- Mfr. Part No.:
- VZBA-2"-GG-63-T-22-F0507-V4V4T
- Brand:
- Festo
Subtotal (1 unit)*
$1,234.49
(exc. GST)
$1,357.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,234.49 |
*price indicative
- RS Stock No.:
- 275-2900
- Mfr. Part No.:
- VZBA-2"-GG-63-T-22-F0507-V4V4T
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | 2 in | |
| Body Material | Stainless Steel | |
| Flow Factor Kv | 275m³/h | |
| Handle Material | High Alloy Steel | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EU, EN 10226-1, DIN 3202-M3, ATEX (Zone 1, 2, 21, 22), ISO 5211 | |
| Model Number | 1686646 | |
| Maximum Operating Pressure | 63 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size 2 in | ||
Body Material Stainless Steel | ||
Flow Factor Kv 275m³/h | ||
Handle Material High Alloy Steel | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EU, EN 10226-1, DIN 3202-M3, ATEX (Zone 1, 2, 21, 22), ISO 5211 | ||
Model Number 1686646 | ||
Maximum Operating Pressure 63 bar | ||
- COO (Country of Origin):
- TW
Festo Ball Valve, 50mm Compression Fitting Size, 63 Bar Operating Pressure - VZBA-2"-GG-63-T-22-F0507-V4V4T, Numeric Part Number: 1686646
This stainless steel 2-inch ball valve by Festo is designed to withstand high pressures up to 63 Bar. With a durable stainless steel body and ball material, this ball valve is ideal for industrial applications requiring a reliable and efficient flow control solution.
Features & Benefits
• Threaded attachment type for easy installation
• Suitable for high-pressure operations up to 63 Bar
• Durable stainless steel body and ball material for long-lasting performance
Applications
• Ideal for use in gas pipelines
• Suitable for industrial flow control systems
• Suitable for applications requiring high-pressure operations
Can it handle high-pressure applications?
Yes, this ball valve is designed to withstand operating pressures up to 63 Bar.
Is it suitable for gas applications?
Yes, this ball valve is ideal for use in gas pipelines and systems.
Will it fit a 50mm compression fitting?
Yes, this ball valve has a compression fitting size of 50mm, making it compatible with standard fittings.
Related links
- Festo Stainless Steel Threaded, Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Threaded, Ball Valve
