Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- RS Stock No.:
- 271-7812
- Mfr. Part No.:
- VZBA-3"-WW-63-T-22-F0710-V4V4T-PP180-R-90-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7812
- Mfr. Part No.:
- VZBA-3"-WW-63-T-22-F0710-V4V4T-PP180-R-90-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Ball Valve | |
| Function | Spark Plug | |
| Standards/Approvals | ATEX Zone 22, RoHS, ATEX Zone 1, ISO 8573-1:2010, ATEX Zone 21, ATEX Zone 2, VDMA24364 | |
| Model Number | 1810739 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Ball Valve | ||
Function Spark Plug | ||
Standards/Approvals ATEX Zone 22, RoHS, ATEX Zone 1, ISO 8573-1:2010, ATEX Zone 21, ATEX Zone 2, VDMA24364 | ||
Model Number 1810739 | ||
- COO (Country of Origin):
- DE
The Festo Ball valve actuator unit is a combination of a pneumatic quarter turn actuator and a ball valve which provides a flexible electric or pneumatic actuation. The sensor boxes or limit switches can be mounted directly on the actuator unit for sensing the end positions.
Corrosion and acid resistant designs
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve -
- Festo Stainless Steel Threaded, Ball Valve
- Clamps
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Cable Sleeving Tools
